



50021M25PA08/G | |
|---|---|
DigiKey Part Number | 2291-50021M25PA08/G-ND |
Manufacturer | |
Manufacturer Product Number | 50021M25PA08/G |
Description | CABLE GLAND SET WITH LOCKNUT M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,30600 € | 23,06 € |
| 25 | 2,16120 € | 54,03 € |
| 50 | 2,05780 € | 102,89 € |
| 100 | 1,95960 € | 195,96 € |
| 250 | 1,83680 € | 459,20 € |
| 500 | 1,74914 € | 874,57 € |
| 1.000 | 1,66570 € | 1.665,70 € |
| 2.500 | 1,56150 € | 3.903,75 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,36040 € |

