
PG16M25 | |
|---|---|
DigiKey Part Number | 2291-PG16M25-ND |
Manufacturer | |
Manufacturer Product Number | PG16M25 |
Description | ADAPTER PG 16 / M 25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | PG16 to M25 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,95400 € | 39,54 € |
| 25 | 3,70640 € | 92,66 € |
| 50 | 3,52920 € | 176,46 € |
| 100 | 3,36060 € | 336,06 € |
| 300 | 3,10997 € | 932,99 € |
| 500 | 2,99994 € | 1.499,97 € |
| 1.000 | 2,85687 € | 2.856,87 € |
| 2.500 | 2,67822 € | 6.695,55 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,77840 € |

