
150 MGG | |
|---|---|
DigiKey Part Number | 2291-150MGG-ND |
Manufacturer | |
Manufacturer Product Number | 150 MGG |
Description | TWISTING SLEEVE CLOSED M50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) M50x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.378" (35.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyethylene (PE) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,73300 € | 17,33 € |
| 30 | 1,60300 € | 48,09 € |
| 50 | 1,54600 € | 77,30 € |
| 100 | 1,47220 € | 147,22 € |
| 250 | 1,37996 € | 344,99 € |
| 500 | 1,31410 € | 657,05 € |
| 1.000 | 1,25139 € | 1.251,39 € |
| 2.500 | 1,17310 € | 2.932,75 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,52960 € |

