
W2624NC240 | |
|---|---|
DigiKey Part Number | 238-W2624NC240-ND |
Manufacturer | |
Manufacturer Product Number | W2624NC240 |
Description | DIODE STANDARD 2400V 2624A W5 |
Customer Reference | |
Detailed Description | Diode 2400 V 2624A Clamp On W5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2400 V | |
Current - Average Rectified (Io) | 2624A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | W5 | |
Operating Temperature - Junction | - | |
Base Product Number |

