VUO62-16NO7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO62-12NO7

DigiKey Part Number
VUO62-12NO7-ND
Manufacturer
Manufacturer Product Number
VUO62-12NO7
Description
BRIDGE RECT 3P 1.2KV 63A PWS-D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount PWS-D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
63 A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 150 A
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-D
Supplier Device Package
PWS-D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,60000 €30,60 €
1022,67500 €226,75 €
10020,12850 €2.012,85 €
Manufacturers Standard Package
Unit Price without VAT:30,60000 €
Unit Price with VAT:37,94400 €