Parametric Equivalent
Parametric Equivalent

R0577YC12D | |
|---|---|
DigiKey Part Number | 238-R0577YC12D-ND |
Manufacturer | |
Manufacturer Product Number | R0577YC12D |
Description | SCR 1.2KV 1169A W58 |
Customer Reference | |
Detailed Description | SCR 1.2 kV 1169 A Standard Recovery Chassis Mount W58 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Voltage - On State (Vtm) (Max) | 2.15 V | |
Current - On State (It (AV)) (Max) | 577 A | |
Current - On State (It (RMS)) (Max) | 1169 A | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Off State (Max) | 60 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6600A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AB, B-PuK | |
Supplier Device Package | W58 | |
Base Product Number |

