
TH5E106K021A1000 | |
|---|---|
DigiKey Part Number | 718-1898-2-ND - Tape & Reel (TR) 718-1898-1-ND - Cut Tape (CT) 718-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH5E106K021A1000 |
Description | CAP TANT 10UF 10% 21V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 21 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH5E106K021A1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 21 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.170" W (7.29mm x 4.32mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,35000 € | 22,35 € |
| 10 | 18,02000 € | 180,20 € |
| 50 | 16,52480 € | 826,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,94328 € | 5.977,31 € |
| Unit Price without VAT: | 22,35000 € |
|---|---|
| Unit Price with VAT: | 27,71400 € |

