IXTP152N085T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 1.847
Unit Price: 5,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 500
Unit Price: 2,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 677
Unit Price: 2,30000 €
Datasheet

Similar


Infineon Technologies
In Stock: 17.640
Unit Price: 2,96000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.358
Unit Price: 2,96000 €
Datasheet
N-Channel 85 V 152A (Tc) 360W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP152N085T

DigiKey Part Number
IXTP152N085T-ND
Manufacturer
Manufacturer Product Number
IXTP152N085T
Description
MOSFET N-CH 85V 152A TO220AB
Customer Reference
Detailed Description
N-Channel 85 V 152A (Tc) 360W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
85 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
114 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes