IXFA36N30P3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 646
Unit Price: 3,18000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 2,47000 €
Datasheet
N-Channel 300 V 36A (Tc) 347W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA36N30P3

DigiKey Part Number
238-IXFA36N30P3-ND
Manufacturer
Manufacturer Product Number
IXFA36N30P3
Description
MOSFET N-CH 300V 36A TO263AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 36A (Tc) 347W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
347W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 350
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,69000 €5,69 €
503,03320 €151,66 €
1002,77700 €277,70 €
5002,32806 €1.164,03 €
1.0002,29049 €2.290,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,69000 €
Unit Price with VAT:7,05560 €