
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | IXYS | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Series Connection | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) (per Diode) | 15A | |
| Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 15 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 30 ns | |
| Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Mounting Type | Through Hole | |
| Package / Case | ISOPLUS220™ | |
| Supplier Device Package | ISOPLUS220™ | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece