Heat Sink CPU Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iW-AFHK-BKAT-SSA0

DigiKey Part Number
2503-iW-AFHK-BKAT-SSA0-ND
Manufacturer
Manufacturer Product Number
iW-AFHK-BKAT-SSA0
Description
OSM SOM Heatsink
Customer Reference
Detailed Description
Heat Sink CPU Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular
Length
0.748" (19.00mm)
Width
0.500" (12.70mm)
Fin Height
0.421" (10.70mm)
Material
Material Finish
Black Anodized
Shelf Life
24 Months
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.