10 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Receptacle, Female Sockets Solder
ITT Cannon MKJ Series

MKJ5C7F9-10DA

DigiKey Part Number
1003-2191-ND
Manufacturer
Manufacturer Product Number
MKJ5C7F9-10DA
Description
CONN RCPT FMALE 10POS GOLD SLDR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
9-10
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 150°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25108,78760 €2.719,69 €
Unit Price without VAT:108,78760 €
Unit Price with VAT:134,89662 €