New Product
Image for MDM-BTR-25TE-JP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-BTR-25TE-JP

DigiKey Part Number
1003-MDM-BTR-25TE-JP-ND
Manufacturer
Manufacturer Product Number
MDM-BTR-25TE-JP
Description
MDM-BTR - ROUND CABLE EXIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws M2.6
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1441,05000 €441,05 €
10374,97800 €3.749,78 €
Manufacturers Standard Package
Unit Price without VAT:441,05000 €
Unit Price with VAT:546,90200 €