
MDM-24C4SH005B-A172 | |
|---|---|
DigiKey Part Number | MDM-24C4SH005B-A172-ND |
Manufacturer | |
Manufacturer Product Number | MDM-24C4SH005B-A172 |
Description | CABLE ASSY D TO MIC D 24P 762MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 2.50' (762.00mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 24 | |
Length | 2.50' (762.00mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 979,10100 € | 9.791,01 € |
| Unit Price without VAT: | 979,10100 € |
|---|---|
| Unit Price with VAT: | 1.214,08524 € |

