Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
M24308/4-267F-view2

M24308/4-267F

DigiKey Part Number
1003-M24308/4-267F-ND
Manufacturer
Manufacturer Product Number
M24308/4-267F
Description
CONN D-SUB HD HOUSING PLUG 62POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Plug for Male Contacts
Number of Positions
62
Number of Rows
3
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,60000 €36,60 €
1031,11000 €311,10 €
2529,16280 €729,07 €
5027,77200 €1.388,60 €
10026,44760 €2.644,76 €
25024,79388 €6.198,47 €
Manufacturers Standard Package
Unit Price without VAT:36,60000 €
Unit Price with VAT:45,38400 €