
KPSE06F22-55P | |
|---|---|
DigiKey Part Number | 1003-KPSE06F22-55P-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F22-55P |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,47000 € | 107,47 € |
| 10 | 91,36000 € | 913,60 € |
| 25 | 85,64600 € | 2.141,15 € |
| 50 | 81,56340 € | 4.078,17 € |
| 100 | 79,88520 € | 7.988,52 € |
| Unit Price without VAT: | 107,47000 € |
|---|---|
| Unit Price with VAT: | 133,26280 € |



