Parametric Equivalent

FRCIR06LAF-28-21S | |
|---|---|
DigiKey Part Number | 1003-FRCIR06LAF-28-21S-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR06LAF-28-21S |
Description | FRCIR06LAF-28-21S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | Flame Retardant | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Rubber | |
Applications | Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 314,79700 € | 3.147,97 € |
| Unit Price without VAT: | 314,79700 € |
|---|---|
| Unit Price with VAT: | 390,34828 € |

