Image for DPKA-51SK-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPKA-51SK-7

DigiKey Part Number
1003-DPKA-51SK-7-ND
Manufacturer
Manufacturer Product Number
DPKA-51SK-7
Description
RACK & PANEL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Plug Connector Arinc Crimp /////
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Shell Style
Plug
Class
Environmental
Class Code
A
Shell Size
1
Cavity A
-
Cavity B
-
Cavity C
-
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Sealed
Shell Plating
Nickel
Termination
Crimp
Features
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101.514,01100 €15.140,11 €
Unit Price without VAT:1.514,01100 €
Unit Price with VAT:1.877,37364 €