
D70372-27 | |
|---|---|
DigiKey Part Number | 1003-D70372-27-ND |
Manufacturer | |
Manufacturer Product Number | D70372-27 |
Description | TIE DOWN STRAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strap For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strap | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9, 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,74440 € | 43,61 € |
| 50 | 1,66100 € | 83,05 € |
| 100 | 1,58160 € | 158,16 € |
| 250 | 1,48252 € | 370,63 € |
| 500 | 1,41178 € | 705,89 € |
| 1.000 | 1,34441 € | 1.344,41 € |
| 2.500 | 1,26029 € | 3.150,72 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,71560 € |

