
CIR32TF | |
|---|---|
DigiKey Part Number | 1003-CIR32TF-ND |
Manufacturer | |
Manufacturer Product Number | CIR32TF |
Description | VEAM CIR, VBN, OTHER |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CIR00, 01, 020, 030, 05, 070, TB Receptacles | |
Shell Size - Insert | 32 | |
Material | Metal | |
Features | Metal Chain | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,73000 € | 64,73 € |
| 10 | 55,02200 € | 550,22 € |
| 25 | 51,58040 € | 1.289,51 € |
| 50 | 49,12060 € | 2.456,03 € |
| 100 | 46,77930 € | 4.677,93 € |
| Unit Price without VAT: | 64,73000 € |
|---|---|
| Unit Price with VAT: | 80,26520 € |


