
CA3106E16-10S-B-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3106E16-10S-B-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E16-10S-B-F80 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-10 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,25000 € | 70,25 € |
| 10 | 59,71700 € | 597,17 € |
| 25 | 55,98000 € | 1.399,50 € |
| 50 | 53,31140 € | 2.665,57 € |
| 100 | 50,77000 € | 5.077,00 € |
| Unit Price without VAT: | 70,25000 € |
|---|---|
| Unit Price with VAT: | 87,11000 € |

