
330-8672-002 | |
---|---|
DigiKey Part Number | 1003-330-8672-002-ND |
Manufacturer | |
Manufacturer Product Number | 330-8672-002 |
Description | CON GSS PIN .5-1.0 MCHND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,70000 € | 6,70 € |
10 | 5,69300 € | 56,93 € |
25 | 5,33640 € | 133,41 € |
50 | 5,08120 € | 254,06 € |
100 | 4,83860 € | 483,86 € |
300 | 4,47783 € | 1.343,35 € |
500 | 4,31940 € | 2.159,70 € |
1.000 | 4,11347 € | 4.113,47 € |
Unit Price without VAT: | 6,70000 € |
---|---|
Unit Price with VAT: | 8,30800 € |