
T2P20FC1ST | |
|---|---|
DigiKey Part Number | 1003-T2P20FC1STTR-ND - Tape & Reel (TR) 1003-T2P20FC1STCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P20FC1ST |
Description | CONN SOCKET 20-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,44740 € | 22,37 € |
| 100 | 0,42600 € | 42,60 € |
| 250 | 0,39928 € | 99,82 € |
| 500 | 0,38020 € | 190,10 € |
| 1.000 | 0,36203 € | 362,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29294 € | 878,82 € |
| 6.000 | 0,27896 € | 1.673,76 € |
| 9.000 | 0,27110 € | 2.439,90 € |
| 15.000 | 0,26151 € | 3.922,65 € |
| 21.000 | 0,25538 € | 5.362,98 € |
| 30.000 | 0,24904 € | 7.471,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |


















