Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM2511-1R5MHF | |
|---|---|
DigiKey Part Number | 3013-SM2511-1R5MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2511-1R5MHF |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.263" L x 0.255" W (6.68mm x 6.47mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA000606301R5MV1 | Pulse Electronics | 863 | 553-BMMA000606301R5MV1CT-ND | 0,35000 € | Parametric Equivalent |
| IHLP2525CZEK1R5M01 | Vishay Dale | 0 | 541-IHLP2525CZEK1R5M01CT-ND | 0,46898 € | Parametric Equivalent |
| IHLP2525CZEK1R5M06 | Vishay Dale | 0 | 541-IHLP2525CZEK1R5M06TR-ND | 0,46898 € | Parametric Equivalent |
| IHLP2525CZEK1R5M07 | Vishay Dale | 0 | 541-IHLP2525CZEK1R5M07TR-ND | 0,46898 € | Parametric Equivalent |





