
PFC219167D-501K | |
|---|---|
DigiKey Part Number | 3013-PFC219167D-501K-ND |
Manufacturer | |
Manufacturer Product Number | PFC219167D-501K |
Description | FIXED IND 500UH 14.2A 45 MOHM TH |
Customer Reference | |
Detailed Description | 500 µH Unshielded Toroidal Inductor 14.2 A 45mOhm Max Horizontal, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Horizontal, 4 PC Pin | |
Supplier Device Package | Horizontal, 4 PC Pin | |
Size / Dimension | 2.122" L x 2.122" W (53.90mm x 53.90mm) | |
Height - Seated (Max) | 1.555" (39.50mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,32000 € | 15,32 € |
| 12 | 13,33917 € | 160,07 € |
| 48 | 11,96229 € | 574,19 € |
| Unit Price without VAT: | 15,32000 € |
|---|---|
| Unit Price with VAT: | 18,99680 € |

