2.2 mH Unshielded Toroidal Inductor 7.1 A 170mOhm Max Horizontal, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC219167D-222K

DigiKey Part Number
3013-PFC219167D-222K-ND
Manufacturer
Manufacturer Product Number
PFC219167D-222K
Description
FIXED IND 2.2MH 7.1A 170 MOHM TH
Customer Reference
Detailed Description
2.2 mH Unshielded Toroidal Inductor 7.1 A 170mOhm Max Horizontal, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Horizontal, 4 PC Pin
Supplier Device Package
Horizontal, 4 PC Pin
Size / Dimension
2.122" L x 2.122" W (53.90mm x 53.90mm)
Height - Seated (Max)
1.614" (41.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.