203 µH Unshielded Toroidal Inductor 22.3 A 20.5mOhm Max Horizontal, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC219167D-201K

DigiKey Part Number
3013-PFC219167D-201K-ND
Manufacturer
Manufacturer Product Number
PFC219167D-201K
Description
FIXED IND 203UH 22.3A 20.5 MOHM
Customer Reference
Detailed Description
203 µH Unshielded Toroidal Inductor 22.3 A 20.5mOhm Max Horizontal, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
22.6A
Shielding
Unshielded
DC Resistance (DCR)
20.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Horizontal, 4 PC Pin
Supplier Device Package
Horizontal, 4 PC Pin
Size / Dimension
2.185" L x 2.185" W (55.50mm x 55.50mm)
Height - Seated (Max)
1.673" (42.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 154,91 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,80000 €14,80 €
1212,90917 €154,91 €
4811,53208 €553,54 €
Unit Price without VAT:14,80000 €
Unit Price with VAT:18,35200 €