
IS66WVS2M8BLL-104NLI-TR | |
|---|---|
DigiKey Part Number | 706-IS66WVS2M8BLL-104NLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS66WVS2M8BLL-104NLI-TR |
Description | IC PSRAM 16MBIT SPI QPI 8SOIC |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit SPI, QPI 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,16349 € | 6.490,47 € |
| Unit Price without VAT: | 2,16349 € |
|---|---|
| Unit Price with VAT: | 2,68273 € |











