24 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVH8M8FALL-200B1LI-TR

DigiKey Part Number
706-IS66WVH8M8FALL-200B1LI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS66WVH8M8FALL-200B1LI-TR
Description
64MB, HYPERRAM, 8MBX8, 1.8V, 200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 80°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,17078 €5.426,95 €
Manufacturers Standard Package
Unit Price without VAT:2,17078 €
Unit Price with VAT:2,69177 €