
IS62WV102416DBLL-55TLI-TR | |
|---|---|
DigiKey Part Number | 706-IS62WV102416DBLL-55TLI-TR-ND - Tape & Reel (TR) 706-IS62WV102416DBLL-55TLI-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IS62WV102416DBLL-55TLI-TR |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 10,73265 € | 16.098,97 € |
| Unit Price without VAT: | 10,73265 € |
|---|---|
| Unit Price with VAT: | 13,30849 € |


