IS61WV1288EEBLL-10HLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 1,40414 €
Datasheet
32-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV1288EEBLL-10HLI-TR

DigiKey Part Number
IS61WV1288EEBLL-10HLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61WV1288EEBLL-10HLI-TR
Description
IC SRAM 1MBIT PARALLEL 32STSOP I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-sTSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,33680 €2.673,60 €
Manufacturers Standard Package
Unit Price without VAT:1,33680 €
Unit Price with VAT:1,65763 €