Parametric Equivalent

IS66WVH32M8DALL-166B1LI | |
|---|---|
DigiKey Part Number | 706-IS66WVH32M8DALL-166B1LI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVH32M8DALL-166B1LI |
Description | IC PSRAM 256MBIT HYPERBUS 24TBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 166 MHz 36 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 6,00400 € | 60,04 € |
| 25 | 5,82080 € | 145,52 € |
| 50 | 5,68280 € | 284,14 € |
| 100 | 5,54520 € | 554,52 € |
| 480 | 5,23883 € | 2.514,64 € |
| 960 | 5,10651 € | 4.902,25 € |
| 1.440 | 5,03018 € | 7.243,46 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,99800 € |


