IS46LQ16256B-053BLA1-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,46464 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 7,46464 €
Datasheet
200 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46LQ16256B-053BLA1-TR

DigiKey Part Number
706-IS46LQ16256B-053BLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46LQ16256B-053BLA1-TR
Description
AUTOMOTIVE (TC: -40 TO +95C), 4G
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 4Gbit LVSTL 1.866 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
256M x 16
Memory Interface
LVSTL
Clock Frequency
1.866 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,29236 €20.730,90 €
Manufacturers Standard Package
Unit Price without VAT:8,29236 €
Unit Price with VAT:10,28253 €