Image for IS43LD32128C-18BPLI-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LD32128C-18BPLI-TR

DigiKey Part Number
706-IS43LD32128C-18BPLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43LD32128C-18BPLI-TR
Description
IC DRAM 4GBIT HSUL 168VFBGA
Customer Reference
Detailed Description
Memory IC 4Gbit HSUL_12 533 MHz 168-VFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Format
Memory Size
Memory Organization
128M x 32
Memory Interface
HSUL_12
Clock Frequency
533 MHz
Package / Case
Supplier Device Package
168-VFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50021,85609 €32.784,13 €
Manufacturers Standard Package
Unit Price without VAT:21,85609 €
Unit Price with VAT:27,10155 €