
IS41C16105C-50KLI | |
|---|---|
DigiKey Part Number | IS41C16105C-50KLI-ND |
Manufacturer | |
Manufacturer Product Number | IS41C16105C-50KLI |
Description | IC DRAM 16MBIT PARALLEL 42SOJ |
Customer Reference | |
Detailed Description | DRAM - FP Memory IC 16Mbit Parallel 25 ns 42-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM - FP | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 42-SOJ | |
Base Product Number |

