
IS34MW04G088-TLI | |
|---|---|
DigiKey Part Number | 706-IS34MW04G088-TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS34MW04G088-TLI |
Description | 4GB (X8, 8BIT ECC), TSOP-48, 1.8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 20 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 6,41031 € | 1.230,78 € |
| Unit Price without VAT: | 6,41031 € |
|---|---|
| Unit Price with VAT: | 7,94878 € |

