


ISQ74XG | |
|---|---|
DigiKey Part Number | 58-ISQ74XG-ND |
Manufacturer | |
Manufacturer Product Number | ISQ74XG |
Description | OPTOISO 5.3KV 1CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 12.5% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2.6µs, 2.2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 25 | 0,82840 € | 20,71 € |
| 100 | 0,70400 € | 70,40 € |
| 500 | 0,60184 € | 300,92 € |
| 1.000 | 0,56848 € | 568,48 € |
| 2.000 | 0,54020 € | 1.080,40 € |
| 5.000 | 0,50935 € | 2.546,75 € |
| 10.000 | 0,49015 € | 4.901,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,63680 € |

