16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISQ1X

DigiKey Part Number
ISQ1X-ND
Manufacturer
Manufacturer Product Number
ISQ1X
Description
OPTOISOLATOR 5.3KV 4CH TRANS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
300% @ 10mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2.6µs, 2.2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
50V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,53000 €1,53 €
250,96760 €24,19 €
1000,82620 €82,62 €
5000,71004 €355,02 €
1.0000,67211 €672,11 €
2.0000,63998 €1.279,96 €
5.0000,60493 €3.024,65 €
10.0000,58312 €5.831,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,89720 €