MOT-IG16GM-690-6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-IG16GM-690-6V

DigiKey Part Number
2685-MOT-IG16GM-690-6V-ND
Manufacturer
Manufacturer Product Number
MOT-IG16GM-690-6V
Description
16MM PLANETARY GEAR MOTOR, 6VDC
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 8.6 RPM 0.4W 6VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
6VDC
RPM
8.6 RPM
Torque - Rated (oz-in / mNm)
62.5 / 441.3
Power - Rated
0.4W
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
2.083" (52.90mm)
Mounting Hole Spacing
0.394" (10.00mm)
Torque - Max Momentary (oz-in / mNm)
124.98 / 882.59
Operating Temperature
-
Approval Agency
-
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1156,03000 €156,03 €
10055,19940 €5.519,94 €
Unit Price without VAT:156,03000 €
Unit Price with VAT:193,47720 €