
MOT-I-81584-IG38E | |
---|---|
DigiKey Part Number | 2685-MOT-I-81584-IG38E-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81584-IG38E |
Description | 38mm Planetary Gear Motor w/ Enc |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 103 RPM 28W Incremental 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 103 RPM | |
Torque - Rated (oz-in / mNm) | 208.31 / 1471 | |
Power - Rated | 28W | |
Encoder Type | Incremental | |
Size / Dimension | Round - 1.496" Dia (38.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 1.22" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 51 | |
Torque - Max Momentary (oz-in / mNm) | 749.92 / 5295.59 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 1.124 lb (510 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,24000 € | 167,24 € |
100 | 121,52450 € | 12.152,45 € |
Unit Price without VAT: | 167,24000 € |
---|---|
Unit Price with VAT: | 207,37760 € |