
SMT-R050-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMT-R050-1.0TR-ND - Tape & Reel (TR) 4423-SMT-R050-1.0CT-ND - Cut Tape (CT) 4423-SMT-R050-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-R050-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.05, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,34900 € | 23,49 € |
| 25 | 2,04160 € | 51,04 € |
| 50 | 1,84900 € | 92,45 € |
| 100 | 1,68510 € | 168,51 € |
| 250 | 1,50576 € | 376,44 € |
| 500 | 1,39350 € | 696,75 € |
| 1.000 | 1,35622 € | 1.356,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,12856 € | 5.642,80 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,32760 € |

