
KIT-ICD-A-500-CAN1-12 | |
|---|---|
DigiKey Part Number | 4423-KIT-ICD-A-500-CAN1-12-ND |
Manufacturer | |
Manufacturer Product Number | KIT-ICD-A-500-CAN1-12 |
Description | CURRENT SENSOR SHUNT 500A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 5.5V ~ 26V | |
Response Time | - | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,59000 € | 242,59 € |
| 5 | 227,53800 € | 1.137,69 € |
| 24 | 215,48292 € | 5.171,59 € |
| Unit Price without VAT: | 242,59000 € |
|---|---|
| Unit Price with VAT: | 300,81160 € |

