Infrared (IR) Touch Screen Overlay 8.4" (213.36mm) USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-84-U

DigiKey Part Number
653-1013-ND
Manufacturer
Manufacturer Product Number
E-84-U
Description
TOUCH SCREEN INFRARED 8.4"
Customer Reference
Detailed Description
Infrared (IR) Touch Screen Overlay 8.4" (213.36mm) USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRTouch Systems
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Length
6.76" (171.60mm)
Width
-
Height
5.06" (128.60mm)
Interface
USB
Type
Infrared (IR)
Diagonal Screen Size
8.4" (213.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50104,72840 €5.236,42 €
Unit Price without VAT:104,72840 €
Unit Price with VAT:129,86322 €