
104670-0043 | |
|---|---|
DigiKey Part Number | 4629-104670-0043-ND |
Manufacturer | |
Manufacturer Product Number | 104670-0043 |
Description | Socket-NAND 12.0 x 18.0 -1.0 pi |
Customer Reference | |
Detailed Description | 132 Pos PGA Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ironwood Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PGA | |
Number of Positions or Pins (Grid) | 132 | |
Pitch - Mating | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | Surface Mount | |
Features | - | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |

