
LFXTAL083409 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL083409TR-ND - Tape & Reel (TR) 1923-LFXTAL083409CT-ND - Cut Tape (CT) 1923-LFXTAL083409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL083409 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL083409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,49960 € | 12,49 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45900 € | 45,90 € |
| 250 | 0,43404 € | 108,51 € |
| 500 | 0,41608 € | 208,04 € |
| 1.000 | 0,39887 € | 398,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29839 € | 895,17 € |
| 6.000 | 0,28606 € | 1.716,36 € |
| 9.000 | 0,27908 € | 2.511,72 € |
| 15.000 | 0,27055 € | 4.058,25 € |
| 21.000 | 0,26507 € | 5.566,47 € |
| 30.000 | 0,25938 € | 7.781,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

