
LFXTAL083408 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL083408TR-ND - Tape & Reel (TR) 1923-LFXTAL083408CT-ND - Cut Tape (CT) 1923-LFXTAL083408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL083408 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL083408 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,45330 € | 45,33 € |
| 250 | 0,42864 € | 107,16 € |
| 500 | 0,41090 € | 205,45 € |
| 1.000 | 0,39391 € | 393,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36842 € | 1.105,26 € |
| 6.000 | 0,35319 € | 2.119,14 € |
| 9.000 | 0,34459 € | 3.101,31 € |
| 15.000 | 0,33405 € | 5.010,75 € |
| 21.000 | 0,32729 € | 6.873,09 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

