


LFXTAL056583 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL056583TR-ND - Tape & Reel (TR) 1923-LFXTAL056583CT-ND - Cut Tape (CT) 1923-LFXTAL056583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL056583 |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL056583 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-10.000MAHE-T | TXC CORPORATION | 78 | 887-1774-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,67600 € | 16,90 € |
| 50 | 0,64820 € | 32,41 € |
| 100 | 0,62130 € | 62,13 € |
| 250 | 0,58752 € | 146,88 € |
| 500 | 0,56322 € | 281,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53992 € | 539,92 € |
| 2.000 | 0,51760 € | 1.035,20 € |
| 3.000 | 0,50498 € | 1.514,94 € |
| 5.000 | 0,48953 € | 2.447,65 € |
| 7.000 | 0,47962 € | 3.357,34 € |
| 10.000 | 0,46933 € | 4.693,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,01680 € |

