

LFXTAL029914 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL029914TR-ND - Tape & Reel (TR) 1923-LFXTAL029914CT-ND - Cut Tape (CT) 1923-LFXTAL029914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL029914 |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL029914 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,32810 € | 32,81 € |
| 250 | 0,31020 € | 77,55 € |
| 500 | 0,29738 € | 148,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28507 € | 285,07 € |
| 2.000 | 0,27328 € | 546,56 € |
| 3.000 | 0,26661 € | 799,83 € |
| 5.000 | 0,25844 € | 1.292,20 € |
| 7.000 | 0,25320 € | 1.772,40 € |
| 10.000 | 0,24776 € | 2.477,60 € |
| 12.000 | 0,24503 € | 2.940,36 € |
| 24.000 | 0,23491 € | 5.637,84 € |
| 25.000 | 0,23433 € | 5.858,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |


