

LFSPXO022731 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO022731TR-ND - Tape & Reel (TR) 1923-LFSPXO022731CT-ND - Cut Tape (CT) 1923-LFSPXO022731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO022731 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO022731 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,42300 € | 24,23 € |
| 25 | 2,29200 € | 57,30 € |
| 50 | 2,19720 € | 109,86 € |
| 100 | 2,10620 € | 210,62 € |
| 250 | 1,99192 € | 497,98 € |
| 500 | 1,97508 € | 987,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83089 € | 1.830,89 € |
| 2.000 | 1,75543 € | 3.510,86 € |
| 3.000 | 1,71278 € | 5.138,34 € |
| 5.000 | 1,66056 € | 8.302,80 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,45960 € |

