

LFSPXO019079 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019079TR-ND - Tape & Reel (TR) 1923-LFSPXO019079CT-ND - Cut Tape (CT) 1923-LFSPXO019079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019079 |
Description | XTAL OSC XO 8.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,35440 € | 33,86 € |
| 50 | 1,29860 € | 64,93 € |
| 100 | 1,24490 € | 124,49 € |
| 250 | 1,17732 € | 294,33 € |
| 500 | 1,12862 € | 564,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08201 € | 1.082,01 € |
| 2.000 | 1,03735 € | 2.074,70 € |
| 3.000 | 1,01210 € | 3.036,30 € |
| 5.000 | 0,98119 € | 4.905,95 € |
| 7.000 | 0,96135 € | 6.729,45 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 2,04600 € |


